ifm electronic, E4 Series I/O Module for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

$353.88

(exc. GST)

$389.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.88

*price indicative

RS Stock No.:
594-901
Mfr. Part No.:
E43410
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

I/O Module

Accessory Type

I/O Module

For Use With

Sensor

Series

E4

Hazardous Area Certification

No

Width

30mm

Height

63mm

Depth

24mm

Standards/Approvals

CE Certified

COO (Country of Origin):
DE
The ifm electronic IO-Link Data Splitter is designed for retrofitting existing IO-Link systems and for systems without IO-Link capabilities. It operates at 18 to 30 V DC on the master side and 20 to 30 V DC on the controller or system side, with a nominal voltage of 24 V DC. The device consumes less than 17 mA on both sides and has a protection class III rating. It features one digital output on the controller or system side, providing a switching signal via IO-Link.

Gold-plated contacts

Reverse polarity protection

Short-circuit proof

Overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy