ifm electronic, EVT Series Cable for Use with Sensor, CE Certified, ECOLAB Standard
- RS Stock No.:
- 594-876
- Mfr. Part No.:
- EVT122
- Brand:
- ifm electronic
Subtotal (1 unit)*
$36.06
(exc. GST)
$39.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.06 |
*price indicative
- RS Stock No.:
- 594-876
- Mfr. Part No.:
- EVT122
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | EVT | |
| Standards/Approvals | CE Certified, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series EVT | ||
Standards/Approvals CE Certified, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is designed for hygienic and wet areas in the food industry and is free from silicone. It operates at voltages below 50 V AC and 60 V DC with a protection class III rating. The cable supports a maximum current load of 3 A. It is suitable for ambient temperatures from -25°C to 80°C (cULus rated up to 50°C) and for moving applications from 5°C to 80°C (cULus rated up to 50°C).
Free from silicone
Gold-plated contacts
Drag chain suitability
