ifm electronic, N0 Series Amplifier for Use with Sensor, CE, RoHS Standard

Subtotal (1 unit)*

$430.11

(exc. GST)

$473.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$430.11

*price indicative

RS Stock No.:
594-844
Mfr. Part No.:
N0539A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Amplifier

Product Type

Amplifier Module

For Use With

Sensor

Series

N0

Standards/Approvals

CE, RoHS

COO (Country of Origin):
VN
The ifm electronic switching amplifier for Namur sensors features two digital outputs and is designed for short-circuit and wire monitoring applications. It operates at 24 V DC with a voltage tolerance of -15% to +25% and consumes less than 50 mA. The amplifier has two channels and uses PNP electrical design for its outputs. Each digital output has a maximum voltage drop of 3.5 V and can handle a maximum current load of 100 mA.

Switching frequency DC 5000 Hz

Short-circuit proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy