ifm electronic, E Series Mounting Clamp for Use with Airflow Monitors
- RS Stock No.:
- 191-163
- Mfr. Part No.:
- E40048
- Brand:
- ifm electronic
Subtotal (1 unit)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.55 |
*price indicative
- RS Stock No.:
- 191-163
- Mfr. Part No.:
- E40048
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Clamp | |
| Product Type | Mounting Clamp | |
| For Use With | Airflow Monitors | |
| Series | E | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Clamp | ||
Product Type Mounting Clamp | ||
For Use With Airflow Monitors | ||
Series E | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic Mounting Clamp for Airflow Monitors is specifically designed for securing SLG airflow monitors in place. Constructed from durable PBT, this clamp ensures reliable performance and stability. It has a compact design with dimensions of 13 x 54 x 32 mm and an inside diameter of 23 mm, making it a perfect fit for the corresponding airflow monitor. Weighing just 16 grams, the clamp is lightweight yet robust enough to handle various mounting needs. Each package includes one clamp, providing a practical solution for the secure installation of airflow monitoring equipment.
For the installation of an airflow monitor
Easy and quick mounting
Inexpensive mounting
User-friendly setting of the requested immersion depth of the sensor
