Reckmann, Liste R17 Series for Use with Thermocouples (Types K,N,R,S,B,J,T,E,L,U) and Resistance Thermometers, DIN 43
- RS Stock No.:
- 465-539
- Mfr. Part No.:
- R17-G-4-M12-3000
- Brand:
- Reckmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.61
(exc. GST)
$62.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.61 |
| 10 - 24 | $54.36 |
| 25 + | $52.15 |
*price indicative
- RS Stock No.:
- 465-539
- Mfr. Part No.:
- R17-G-4-M12-3000
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | PT100 Sensor | |
| For Use With | Thermocouples (Types K, N, R, S, B, J, T, E, L, U) and Resistance Thermometers | |
| Series | Liste R17 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 43 710, DIN EN 60 584, DIN 43 722, DIN EN ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type PT100 Sensor | ||
For Use With Thermocouples (Types K, N, R, S, B, J, T, E, L, U) and Resistance Thermometers | ||
Series Liste R17 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 43 710, DIN EN 60 584, DIN 43 722, DIN EN ISO 9001:2000 | ||
- COO (Country of Origin):
- IT
Connection lead with M12 cable box for temperature sensor
Special connection lead for temperature sensors
White-red colour coding
Silicone insulation
Compatible with sensors e.g. RS stock no. 465-551
- RS Stock No. 3241620
- Mfr. Part No. XUZB11
Each
$37.88
- RS Stock No. 0465533
- Mfr. Part No. R17-G-4-M12-5000
Each
$69.04
- RS Stock No. 0465517
- Mfr. Part No. R17-W-4-M12-5000
Each
$87.16
- RS Stock No. 3708864
- Mfr. Part No. R9-1717 J
Each
$14.55












