Reckmann, Liste R17 Series 200 μm for Use with Thermocouples, DIN 43 710, DIN 43 714, DIN 43 722, DIN EN 60 584, DIN EN
- RS Stock No.:
- 465-533
- Mfr. Part No.:
- R17-G-4-M12-5000
- Brand:
- Reckmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.04
(exc. GST)
$75.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.04 |
| 10 - 24 | $67.13 |
| 25 + | $64.37 |
*price indicative
- RS Stock No.:
- 465-533
- Mfr. Part No.:
- R17-G-4-M12-5000
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | PT100 Sensor | |
| For Use With | Thermocouples | |
| Series | Liste R17 | |
| Diameter | 200μm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 43 710, DIN 43 714, DIN 43 722, DIN EN 60 584, DIN EN ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type PT100 Sensor | ||
For Use With Thermocouples | ||
Series Liste R17 | ||
Diameter 200μm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 43 710, DIN 43 714, DIN 43 722, DIN EN 60 584, DIN EN ISO 9001:2000 | ||
- COO (Country of Origin):
- IT
Connection lead with M12 cable box for temperature sensor
Special connection lead for temperature sensors
White-red colour coding
Silicone insulation
Compatible with sensors e.g. RS stock no. 465-551
- RS Stock No. 0465527
- Mfr. Part No. R17-W-4-M12-3000
Each
$53.63
- RS Stock No. 0465517
- Mfr. Part No. R17-W-4-M12-5000
Each
$87.16
- RS Stock No. 0465545
- Mfr. Part No. R17-G-4-M12-1500
Each
$42.10
- RS Stock No. 4817650
- Mfr. Part No. MR241.07D
Each
$118.45
Related links
- Reckmann DIN EN ISO 9001:2000 DIN 43 722,
- Reckmann DIN 43 710 DIN 43 722, DIN EN 60
- Reckmann DIN EN ISO 9001:2000 DIN 43 722,
- Reckmann DIN EN 60 584-1 DIN 43 710,
- Reckmann DIN 43 710 DIN EN
- Reckmann DIN EN 60 584-2 DIN EN
- ReckmannNSJEU) and Resistance Thermometers, DIN 43
- Reckmann DIN EN 60 584-2 DIN EN 10204












