Reckmann, Liste R9 Series Thermocouple Connector for Use with Type S Thermocouple, DIN 43 710, AMS 2750 D, DIN EN 10204,

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$14.61

(exc. GST)

$16.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.61-
10 - 24$14.123%
25 +$13.497%

*price indicative

RS Stock No.:
370-8729
Mfr. Part No.:
R9-1719
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type S Thermocouple

Series

Liste R9

Standards/Approvals

DIN 43 710, AMS 2750 D, DIN EN 10204, DIN EN 60 584-2, CQI-9, DIN EN 60 584-1, DIN EN ISO 9001:2008, DIN EN 61 515, DIN 43772

RoHS Status: Exempt

COO (Country of Origin):
NL

Standard Connector for Thermocouples


Standard connector for thermocouples, thermal cables and compensation cables

With solid round contacts made of thermal material

Protected against reverse polarity

Colour-coded according to DIN 43714 and DIN 43722

Thermocouple Junctions (Type K)


Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993

Standard and miniature connections

For thermocouples, extension cables and compensating cables

Enable connections without thermoelectromotive force being introduced

All contacts are polarised to prevent reverse polarity

Fully compatible with thermocouples and thermocouple conducting components of the same type

Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy