Reckmann Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 465-482
- Mfr. Part No.:
- R15-ET-5-35-100-12
- Brand:
- Reckmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$81.12
(exc. GST)
$89.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.12 | - |
| 5 - 9 | $80.36 | - |
| 10 + | $79.27 | 2% |
*price indicative
- RS Stock No.:
- 465-482
- Mfr. Part No.:
- R15-ET-5-35-100-12
- Brand:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Thermowell | |
| Product Type | Reflector | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermowell | ||
Product Type Reflector | ||
For Use With Temperature Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Screw-in pouch with compression fitting
For sensors with an external diameter of 3 mm
Quick replacement of thermocouple probes without interrupting processing
Maximum operating pressure of 100 bar
Related links
- Reckmann Thermowell for Use with Temperature Sensor
- Bourns PWR220T-35 100 Ω, TO-220 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-1000J
- Bourns PWR263S-35 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-1000J
- RS PRO PT1000 RTD Sensor 6 mm Dia 2 Wire, Classe A 100 °C Max
- Reckmann PT100 RTD Sensor 3 mm Dia 350 °C Max
- Reckmann PT100 RTD Sensor 6 mm Dia 350 °C Max
- Reckmann PT100 RTD Sensor 6 mm Dia 400 °C Max
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
