Siemens, SINAMICS SMC30 Series Sensor Module for Use with TTL/HTL Encoders, cULus Standard
- RS Stock No.:
- 448-488
- Mfr. Part No.:
- 6SL3055-0AA00-5CA2
- Brand:
- Siemens
Subtotal (1 unit)*
$597.06
(exc. GST)
$656.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $597.06 |
*price indicative
- RS Stock No.:
- 448-488
- Mfr. Part No.:
- 6SL3055-0AA00-5CA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Sensor Module | |
| Product Type | Sensor | |
| For Use With | TTL/HTL Encoders | |
| Series | SINAMICS SMC30 | |
| Height | 150mm | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Depth | 111mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Sensor Module | ||
Product Type Sensor | ||
For Use With TTL/HTL Encoders | ||
Series SINAMICS SMC30 | ||
Height 150mm | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Depth 111mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- DE
Siemens SINAMICS SMC30 Series Sensor Accessory, TTL/HTL Compatibility, cULus Approval - 6SL3055-0AA00-5CA2
This sensor accessory provides an onboard Interface for incremental and absolute encoders, enabling evaluation of TTL/HTL and SSI signals within drive systems. Designed for integration in control cabinets, it supports high-frequency encoder inputs and supplies dedicated sensor power to connected encoders, facilitating position feedback for motion control applications.
Features & Benefits
• Supports encoder frequencies up to 500kHz for high-speed feedback
• Evaluates SSI at 100 to 1000 kBaud for accurate absolute position
• Supplies sensor power at 5V and 35V with 0.35A for flexible encoder options
• Accepts unipolar TTL/HTL up to 100m line length for convenient wiring
• Handles bipolar HTL signals to 300m when twisted and shielded for long runs
• Evaluates SSI at 100 to 1000 kBaud for accurate absolute position
• Supplies sensor power at 5V and 35V with 0.35A for flexible encoder options
• Accepts unipolar TTL/HTL up to 100m line length for convenient wiring
• Handles bipolar HTL signals to 300m when twisted and shielded for long runs
**Applications**
• Suitable for feedback in servo and inverter-driven axes
• Ideal for interfacing TTL/HTL incremental encoders in machines
• Used with SSI absolute encoders for high-resolution position control
• Can be used where extended encoder cabling is required in plants
• Ideal for interfacing TTL/HTL incremental encoders in machines
• Used with SSI absolute encoders for high-resolution position control
• Can be used where extended encoder cabling is required in plants
What input current does it present to incremental encoders?
Incremental TTL and HTL inputs draw between 2A and 10A depending on signal conditions.
How does the unit manage electrical protection and power?
The module runs from a 24V DC supply consuming 0.20A and requires fuse protection rated at 20A.
What environmental enclosure rating applies to this device?
The unit is intended for installations with IP20 protection and is classed as UL open type.
What connector capacity is recommended for line-side cabling?
Line-side conductors up to 2.5 mm² (AWG 14) are accommodated for power and signal terminations.
How does it affect system thermal load?
Maximum power dissipation is 10W, which should be considered when planning panel ventilation.
Related links
- Siemens Sensor Module 6SL3055 Series Sensor Module for Use with Incremental Encoder
- Siemens 6SL3055 Operator Panel
- Siemens 6SL3055 Series Communication Module
- Siemens SIVACON S4 Series Connection Module Cabinet, 0.20A
- Banner MQDC cULus Standard
- Siemens SINAMICS Control Panel
- Siemens SINAMICS Connection Kit
- Siemens SINAMICS G120 Web Server Module
