Banner, PFC Series Switch for Use with Industrial Use, RoHS Standard
- RS Stock No.:
- 331-606
- Mfr. Part No.:
- PFC-4
- Brand:
- Banner
Subtotal (1 unit)*
$19.70
(exc. GST)
$21.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.70 |
*price indicative
- RS Stock No.:
- 331-606
- Mfr. Part No.:
- PFC-4
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Switch | |
| Product Type | Switch | |
| For Use With | Industrial Use | |
| Series | PFC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Switch | ||
Product Type Switch | ||
For Use With Industrial Use | ||
Series PFC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner DC Voltage Series Sensor operates on 10 to 30 V DC and features bipolar NPN/PNP outputs. It includes a signal strength or output indicator for easy monitoring of performance.
18 mm threaded lens mount on some models
