Banner, SPS101QP Series Power Supply Power Supply 38.1 mm for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 295-111
- Mfr. Part No.:
- SPS101QP
- Brand:
- Banner
Subtotal (1 unit)*
$440.83
(exc. GST)
$484.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.83 |
*price indicative
- RS Stock No.:
- 295-111
- Mfr. Part No.:
- SPS101QP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Power Supply | |
| Product Type | Power Module | |
| Sub Type | Power Supply | |
| For Use With | Industrial Automation | |
| Series | SPS101QP | |
| Depth | 48.8mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Diameter | 38.1mm | |
| Height | 132.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Power Supply | ||
Product Type Power Module | ||
Sub Type Power Supply | ||
For Use With Industrial Automation | ||
Series SPS101QP | ||
Depth 48.8mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Diameter 38.1mm | ||
Height 132.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Power supply is designed to deliver reliable performance for powering Banner DC sensors. With an input voltage range from 105 V AC to 130 V AC, it efficiently converts the line voltage into a safe, isolated low-voltage DC. Drawn from advanced solid-state technology, this model features an optically isolated SPST solid-state switch.
Constructed with durable materials to withstand challenging environmental conditions
Compatible with NPN and PNP output sensors for broad application versatility
Long mechanical life ensures sustained performance over time
Maximum switching capability for varied loads without sacrificing efficiency
