SCHAEFFLER, ADAPTER-120 Series Adapter Inductive Adapter for Use with HEATER100, RoHS Standard

Subtotal (1 unit)*

$1,151.90

(exc. GST)

$1,267.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,151.90

*price indicative

RS Stock No.:
313-275
Mfr. Part No.:
HEATER100.ADAPTER-120
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Inductive Adapter

Accessory Type

Adapter

Product Type

Sensor

For Use With

HEATER100

Series

ADAPTER-120

Width

62mm

Height

120mm

Hazardous Area Certification

No

Depth

5mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Inductive adapter designed for the HEATER100 heating device. This inductive adapter for the HEATER100 heating device has dimensions of 50 x 62 x 120 mm.

1 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy