ifm electronic, E301 Series Adapter 1 in for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-699
- Mfr. Part No.:
- E30116
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.58
(exc. GST)
$177.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.58 |
*price indicative
- RS Stock No.:
- 186-699
- Mfr. Part No.:
- E30116
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E301 | |
| Hazardous Area Certification | No | |
| Height | 52.2mm | |
| Diameter | 1in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E301 | ||
Hazardous Area Certification No | ||
Height 52.2mm | ||
Diameter 1in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is engineered for high performance applications, ensuring reliable pressure management in various industrial settings. Crafted from durable stainless steel, it seamlessly combines resilience with precision. This product is designed to facilitate connections in devices and installations that require a dependable threaded arrangement. With a robust sealing mechanism and a user friendly approach, this adapter guarantees compatibility and safety across multiple media. It stands out for its efficient pressure rating, enabling operators to implement it confidently in demanding conditions.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
