SCHAEFFLER, LASER.BRACKET Series Magnet 500 mm for Use with Shaft Alignment Devices, RoHS Standard

Subtotal (1 unit)*

$4,097.74

(exc. GST)

$4,507.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,097.74

*price indicative

RS Stock No.:
311-036
Mfr. Part No.:
LASER.BRACKET-MAGNET
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sensor

Accessory Type

Magnet

For Use With

Shaft Alignment Devices

Series

LASER.BRACKET

Diameter

500mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Bracket for the shaft alignment device is a magnetic holder that includes two support bars, each 115 mm long. This accessory provides stable and precise positioning for shaft alignment tasks, enhancing the accuracy and efficiency of the alignment process in various mechanical applications.

0.4 kg weight

Suitable for shaft diameter more than equal to 500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy