Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, IP65, IEC 60068-2-6, RoHS,

Subtotal (1 unit)*

$99.58

(exc. GST)

$109.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.58

*price indicative

RS Stock No.:
293-608
Mfr. Part No.:
S15A-F1X325-M143X5-Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Male to Female In-Line Adapter

For Use With

M12 Connector

Series

S15A

Hazardous Area Certification

No

Width

57.8mm

Height

15mm

Depth

15mm

Diameter

15mm

Standards/Approvals

IP65, IEC 60068-2-6, RoHS, UKCA, IEC 60068-2-27, IP68, IP67, CE

COO (Country of Origin):
MX
The Banner In Line Wiring Adapter represents a robust solution for custom wiring requirements within your electronic applications. Engineered with a rugged overmolded design, this product is fortified to meet the highest protection standards, including IP65, IP67, and IP68 ratings. The easy-to-install M12 connection facilitates seamless integration into existing circuits, eliminating the need for specialized knowledge.

Designed to meet rigorous vibration and shock standards

Facilitates easy access to additional models for expanded functionality

Compact dimensions ensure space efficient integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy