Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, IEC 60068-2-6, IP68, RoHS,

Subtotal (1 unit)*

$99.58

(exc. GST)

$109.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.58

*price indicative

RS Stock No.:
293-605
Mfr. Part No.:
S15A-F14333-M1X32X-Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sub Type

Male to Female In-Line Adapter

Accessory Type

Adapter

Product Type

Adapter

For Use With

M12 Connector

Series

S15A

Width

57.8mm

Hazardous Area Certification

No

Depth

15mm

Height

15mm

Diameter

15mm

Standards/Approvals

IEC 60068-2-6, IP68, RoHS, UKCA, CE, IEC 60068-2-27, IP65, IP67

COO (Country of Origin):
MX
The Banner In Line Wiring Adapter brings efficiency and reliability to your electrical installations. Designed with a rugged overmolded structure, it ensures superior performance in harsh environments, meeting stringent IP65, IP67, and IP68 ratings for water and dust resistance. The adapter features a straightforward M12 connection, simplifying installation in constrained spaces while catering to diverse application needs.

Supports a wide temperature range ensuring performance in extreme conditions

Promotes compliance with electrical codes through its design

Facilitates easy connection utilising standardised M12 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy