Banner, WLS27 Series Hardware Bracket for Use with WLS27, RoHS Standard
- RS Stock No.:
- 292-884
- Mfr. Part No.:
- LMBWLS27U
- Brand:
- Banner
Subtotal (1 unit)*
$46.82
(exc. GST)
$51.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.82 |
*price indicative
- RS Stock No.:
- 292-884
- Mfr. Part No.:
- LMBWLS27U
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Bracket | |
| Accessory Type | Hardware | |
| Product Type | Mounting Hardware | |
| For Use With | WLS27 | |
| Series | WLS27 | |
| Width | 44.5mm | |
| Hazardous Area Certification | No | |
| Depth | 27mm | |
| Height | 46.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Bracket | ||
Accessory Type Hardware | ||
Product Type Mounting Hardware | ||
For Use With WLS27 | ||
Series WLS27 | ||
Width 44.5mm | ||
Hazardous Area Certification No | ||
Depth 27mm | ||
Height 46.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket is an accessory which is used with WLS27. It features a universal clamp. Only one quantity is included.
Made of copolyester
Related links
- Banner RoHS Standard
- Banner WLS27 LED Machine Light 30 V dc IP66 710 mm, 145 mm
- Banner RoHS Standard
- Banner WLS27 LED Machine Light 30 V dc IP69K 1130 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 570 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 285 mm, 1130 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 430 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 145 mm, 145 mm
