Banner, LAT-1-LP Series Laser Reflector Laser Reflector for Use with Industrial Use for Use with Industrial Use, EN
- RS Stock No.:
- 292-671
- Mfr. Part No.:
- LAT-1-LP
- Brand:
- Banner
Subtotal (1 unit)*
$857.15
(exc. GST)
$942.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.15 |
*price indicative
- RS Stock No.:
- 292-671
- Mfr. Part No.:
- LAT-1-LP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| Accessory Type | Laser Reflector | |
| Sub Type | Laser Reflector for Use with Industrial Use | |
| For Use With | Industrial Use | |
| Series | LAT-1-LP | |
| Depth | 75mm | |
| Hazardous Area Certification | No | |
| Height | 75mm | |
| Width | 21mm | |
| Standards/Approvals | EN 60825-1 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
Accessory Type Laser Reflector | ||
Sub Type Laser Reflector for Use with Industrial Use | ||
For Use With Industrial Use | ||
Series LAT-1-LP | ||
Depth 75mm | ||
Hazardous Area Certification No | ||
Height 75mm | ||
Width 21mm | ||
Standards/Approvals EN 60825-1 | ||
- COO (Country of Origin):
- US
The Banner laser alignment tool is a sophisticated visible-beam device designed to simplify the alignment of safety light screen systems. This innovative tool streamlines the typically time-consuming process, effectively reducing trial and error when positioning opposed-mode sensor pairs, especially in complex configurations involving long distances or corner mirrors. The inclusion of a circular bubble level ensures precise alignment, while the retroreflective target material enhances visibility at extended ranges.
Designed to operate continuously for approximately 20 hours
Supports ease of assembly and use for quick setup
Adheres to strict safety standards to minimise risk during alignment
Related links
- Banner LAT-1-SGS Series Light Curtain Laser Alignment Tool
- Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5 mm Bore
- Banner SGSA Series Light Curtain, 4 Beam(s)
- Omron Laser Reflector for Use with E3C-LD E3Z-LR
- Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- Banner Sensor Reflector for use with SSM Series mirrors Laser sensors VS3 sensors, SME312LPC
- Banner SX5 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- Schneider Electric LAD6K10E Contactor Latching Block for use with LC Series, LP series
