Calex, ABL Series Adjustable Mounting Bracket for Use with Extemp Infrared Temperature Sensor, PyroUSB Infrared

Subtotal (1 unit)*

$68.42

(exc. GST)

$75.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.42

*price indicative

RS Stock No.:
220-5845
Mfr. Part No.:
ABL
Brand:
Calex
Find similar products by selecting one or more attributes.
Select all

Brand

Calex

Accessory Type

Adjustable Mounting Bracket

Product Type

Sensor Mounting & Fixing Mounting Bracket

For Use With

Extemp Infrared Temperature Sensor, PyroUSB Infrared Temperature Sensor

Series

ABL

Hazardous Area Certification

No

Depth

150mm

Height

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Calex Electronics adjustable mounting bracket.

Two axis rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy