Jumo, 202811 Series Compression Fitting Fitting for Membrane-Covered Sensor 25 mm for Use with Electro-Chemical Sensors,
- RS Stock No.:
- 279-848
- Mfr. Part No.:
- 202811/10-1003-10-308/055
- Brand:
- Jumo
Subtotal (1 unit)*
$2,291.66
(exc. GST)
$2,520.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,291.66 |
*price indicative
- RS Stock No.:
- 279-848
- Mfr. Part No.:
- 202811/10-1003-10-308/055
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Compression Fitting | |
| Product Type | Compression Fitting | |
| Sub Type | Fitting for Membrane-Covered Sensor | |
| For Use With | Electro-Chemical Sensors | |
| Series | 202811 | |
| Diameter | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Compression Fitting | ||
Product Type Compression Fitting | ||
Sub Type Fitting for Membrane-Covered Sensor | ||
For Use With Electro-Chemical Sensors | ||
Series 202811 | ||
Diameter 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN 60529 | ||
- COO (Country of Origin):
- DE
The Jumo Combination fitting can accommodate two pH/redox electrodes with Pg13.5 and an insertion length of 120 mm as well as a membrane covered sensor. In addition, a Pt100 temperature sensor as well as a flow monitor and a ground pin are integrated. The fitting is connected to the process via two G 1/4 screw connections with 6 x 8 mm hose connection.
IP67 protection rated
Related links
- Jumo
- Jumo 8 Series Flow Presence Detection Output 36 V dc
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 300 mm
- Jumo EN 60529, RoHS
- Jumo 202924/10-0010-1003-104-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo PT100 Temperature Probe 6 mm Dia 2 Wire, 180 °C Max
- Jumo RTD Temperature Probe 6 mm Dia 2 Wire, Class B 150 °C Max
- Jumo RTD Temperature Probe 6 mm Dia 2 Wire, Class B 150 °C Max
