Jumo, 202811 Series Compression Fitting Fitting for Membrane-Covered Sensor 25 mm for Use with Electro-Chemical Sensors,

Subtotal (1 unit)*

$853.92

(exc. GST)

$939.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$853.92

*price indicative

RS Stock No.:
278-757
Mfr. Part No.:
202811/30-0000-00-308/055
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Compression Fitting

Sub Type

Fitting for Membrane-Covered Sensor

Accessory Type

Compression Fitting

For Use With

Electro-Chemical Sensors

Series

202811

Diameter

25mm

Hazardous Area Certification

No

Standards/Approvals

EN 60529, RoHS

COO (Country of Origin):
DE
The Jumo Flow fitting is designed to accept a membrane covered sensor for chlorine/total chlorine/chlorine dioxide/ozone/hydrogen peroxide or peracetic acid. The fitting is connected to the process via two G 1/4 screw connections with 6 x 8 mm hose connection.

Compact combination fitting can hold several electro chemical sensors

IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy