Jumo, Bajo Adapter Series Adapter Bayonet Counterpart Round Design 12 mm for Use with Bayonet Locks, RoHS, DIN 43763,
- RS Stock No.:
- 278-996
- Mfr. Part No.:
- Bajo-Adapter SW M14x1,5 D 12/6,5 x 30 M
- Brand:
- Jumo
Subtotal (1 unit)*
$27.63
(exc. GST)
$30.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.63 |
*price indicative
- RS Stock No.:
- 278-996
- Mfr. Part No.:
- Bajo-Adapter SW M14x1,5 D 12/6,5 x 30 M
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Bayonet Counterpart Round Design | |
| For Use With | Bayonet Locks | |
| Series | Bajo Adapter | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Height | 30mm | |
| Standards/Approvals | RoHS, DIN 43763, DIN 43734 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Bayonet Counterpart Round Design | ||
For Use With Bayonet Locks | ||
Series Bajo Adapter | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Height 30mm | ||
Standards/Approvals RoHS, DIN 43763, DIN 43734 | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet counterpart in round design (SW) is made of material No. 2.0401.20, nickel-plated brass. The process connection is a thread M14 x 1.5 with a screwing length L1 of 10 mm. The counterpart is used for a 12 mm bayonet closure for the installation of insertion resistance thermometers and thermocouples.
The outer diameter is 12 mm and the inner diameter is 6.5 mm
The total length of the counterpart is 30 mm
- RS Stock No. 0279810
- Mfr. Part No. Bajo-Adapter RD M12x1 D 12/6,5 x 40 MS
Each
$26.61
- RS Stock No. 0278937
- Mfr. Part No. Bajo-Adapter SW M12x1 D 12/8,5 x 30 MS
Each
$27.63
- RS Stock No. 0279749
- Mfr. Part No. Bajo-Adapter RD M12 D 12/8,5 x 30 MS
Each
$22.47
- RS Stock No. 0278867
- Mfr. Part No. Bajo-Adapter RD M12x1 D 12/8,5 x 40 MS
Each
$26.61










