Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 247-597
- Mfr. Part No.:
- 136295 CSDS4A4CY2205-D
- Brand:
- Eaton
Subtotal (1 unit)*
$99.16
(exc. GST)
$109.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.16 |
*price indicative
- RS Stock No.:
- 247-597
- Mfr. Part No.:
- 136295 CSDS4A4CY2205-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Sub Type | Connection Cable | |
| For Use With | Flat | |
| Series | CSDS | |
| Width | 190.5mm | |
| Diameter | 12mm | |
| Height | 38.1mm | |
| Depth | 190.5mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Sub Type Connection Cable | ||
For Use With Flat | ||
Series CSDS | ||
Width 190.5mm | ||
Diameter 12mm | ||
Height 38.1mm | ||
Depth 190.5mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton connection cable is designed for The Eaton Moeller series CSDS, delivering remarkable reliability for DC current applications. With a robust construction featuring straight M12 connectors on both ends, this 5-metre long cable ensures seamless connectivity in various industrial settings. Its well-engineered four-pole design and multimedia capabilities make it an excellent choice for connecting equipment where stability and performance are paramount. Built to withstand demanding conditions, it operates effectively within a wide ambient temperature range, ensuring optimal performance in different environments. The distinctive yellow cable sheath not only enhances visibility but also adds durability to the component, making it a long-lasting addition to your setup. Elevate your connection solutions with this accessory that combines practicality with efficiency.
Designed specifically for the Eaton Moeller series CSDS, ensuring compatibility
Provides a reliable four-pole connection for DC current applications
5-metre length allows for flexible installation in various configurations
Straight M12 connectors simplify installation and reduce the risk of connection errors
Constructed for robust performance in temperatures ranging from -25 °C to 70 °C
Distinctive yellow cable sheath enhances visibility and aids in identifying connections
Ideal for industrial environments where durability and reliability are required
Multimedia capabilities support diverse applications, making this cable versatile
Related links
- Eaton 5m Cable Length, CE Standard
- Eaton 1.5m Cable Length, CE Standard
- Eaton 2m Cable Length, CE Standard
- Eaton 1m Cable Length, CE Standard
- Eaton 5m Cable Length for Use with Eaton Moeller CSDS, CE Certified Standard
- Eaton 10m Cable Length, CE Standard
- Eaton 5m Cable Length, CE Standard
- Eaton 5m Cable Length, CE Standard
