Eaton, 6161A Series Mounting Bracket Mounting Bracket for Use with Sensors
- RS Stock No.:
- 247-260
- Mfr. Part No.:
- 135737 6161AS5295
- Brand:
- Eaton
Subtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.74 |
*price indicative
- RS Stock No.:
- 247-260
- Mfr. Part No.:
- 135737 6161AS5295
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Mounting Bracket | |
| For Use With | Sensors | |
| Series | 6161A | |
| Hazardous Area Certification | No | |
| Width | 101.6mm | |
| Depth | 101.6mm | |
| Height | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Bracket | ||
Sub Type Mounting Bracket | ||
For Use With Sensors | ||
Series 6161A | ||
Hazardous Area Certification No | ||
Width 101.6mm | ||
Depth 101.6mm | ||
Height 12.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton mounting bracket is designed to optimise the positioning of sensors within various applications, ensuring seamless integration and stability. Crafted from durable aluminium, it delivers both performance and resilience, especially in demanding environments. With its compact design, this accessory enhances functionality while minimizing installation space. Engineered for versatility, its flush mount capability makes it suitable for a wide range of configurations. The mounting bracket not only supports a secure fit but is also rated for extreme temperatures, ensuring it performs reliably from -40 °C to 70 °C. Whether utilised in industrial automation or process control, this accessory is a crucial component in maintaining system efficiency and safety.
Constructed from high-quality aluminium for enhanced durability
Flush mount design allows for seamless integration into various setups
Optimised for extreme ambient temperatures, providing reliable performance
Lightweight, adding minimal bulk to overall sensor hardware
Supports efficient space utilisation in industrial applications
Facilitates easy installation, reducing labour time and costs
Related links
- SICK RoHS Standard
- BALLUFF EClass 9.1:27-27-37-01, ETIM
- Telemecanique Sensors, XUZA Series Mounting Bracket for Use with Sensors
- SICK RoHS Standard
- Banner RoHS Compliant Standard
- Banner, SMB Series Mounting Bracket for Use with Sensors with 18 mm Thread
- Eaton Moeller Series Mounting Bracket 7.5 mm x 50 mm x 20mm
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
