Telemecanique Sensors, XUZA Series Mounting Bracket for Use with Sensors
- RS Stock No.:
- 435-922
- Mfr. Part No.:
- XUZASS
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$77.79
(exc. GST)
$85.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.79 |
*price indicative
- RS Stock No.:
- 435-922
- Mfr. Part No.:
- XUZASS
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Sensors | |
| Series | XUZA | |
| Width | 100mm | |
| Height | 16mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Sensors | ||
Series XUZA | ||
Width 100mm | ||
Height 16mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Telemecanique Sensors, XUZA Series Clamp Assembly for Use with Sensors
- Eaton, 6161A Series Mounting Bracket Mounting Bracket for Use with Sensors
- Telemecanique Sensors, XUZ Series Mounting Bracket for Use with XUM
- Telemecanique Sensors REACH Standard
- SICK RoHS Standard
- Telemecanique Sensors REACH Standard
- SICK RoHS Standard
- Telemecanique Sensors REACH, RoHS Standard
