Eaton, E65 Series Reflector Retro-Reflector 76 mm for Use with Sensor

Subtotal (1 unit)*

$39.10

(exc. GST)

$43.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.10

*price indicative

RS Stock No.:
241-480
Mfr. Part No.:
135747 6200A-6506
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reflector

Sub Type

Retro-Reflector

Accessory Type

Reflector

For Use With

Sensor

Series

E65

Width

76.2mm

Hazardous Area Certification

NO

Diameter

76mm

Height

57.15mm

Depth

82.55mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton retro-reflector from the Eaton Moeller series E65 offers a reliable and effective solution for enhancing visibility and safety in various applications. Designed with a round shape and crafted from a blend of plastic and metal, this accessory is engineered to withstand adverse environments, making it perfect for use in automation and process control settings. With its robust construction and impressive specifications, the product ensures excellent performance even under extreme temperature fluctuations, operating efficiently between -40 °C and 70 °C. The 76mm diameter provides ample reflective surface area, making it an essential component for optical sensor systems.

Robust construction ensures longevity and durability

Versatile compatibility with optical sensors enhances functionality

Designed to operate in extreme temperature conditions

Lightweight design promotes easy installation

Self-adhesive mounting facilitates simple application

Related links