Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS Stock No.:
- 240-114
- Mfr. Part No.:
- 135787 E51KF653
- Brand:
- Eaton
Subtotal (1 unit)*
$335.52
(exc. GST)
$369.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.52 |
*price indicative
- RS Stock No.:
- 240-114
- Mfr. Part No.:
- 135787 E51KF653
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Sub Type | Glasfiber-Single Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Width | 133.35mm | |
| Hazardous Area Certification | NO | |
| Depth | 158.75mm | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Sub Type Glasfiber-Single Cable | ||
For Use With Sensor | ||
Series E51 | ||
Width 133.35mm | ||
Hazardous Area Certification NO | ||
Depth 158.75mm | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre simplex cable from the Moeller series E51 is designed for optimal performance in demanding environments. With a robust stainless-steel construction, this cable is engineered to withstand extreme temperature variations, making it an ideal choice for applications requiring reliability under harsh conditions. This accessory effectively integrates into various systems, ensuring seamless operation while maintaining high safety standards. Its compact dimensions allow for versatile installation in limited spaces, providing a practical solution for modern electrical needs. Quality and durability are at the forefront, ensuring that this cable will perform consistently and effectively over time.
Constructed from high-grade stainless steel for enhanced durability
Optimised for ambient temperatures ranging from -45 °C to 250 °C
Designed to fit seamlessly with Moeller series components
Compact dimensions provide versatility for various installation scenarios
Supports a wide range of applications across different industries
Meets high safety standards for reliable operation
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
