Eaton, E65 Series Reflector Retro-Reflector 63 mm for Use with Proximity Sensors

Subtotal (1 unit)*

$33.12

(exc. GST)

$36.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.12

*price indicative

RS Stock No.:
244-136
Mfr. Part No.:
135758 E65KR55
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Reflector

Product Type

Reflector

Sub Type

Retro-Reflector

For Use With

Proximity Sensors

Series

E65

Width

86mm

Hazardous Area Certification

NO

Depth

63mm

Diameter

63mm

Height

8.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton retro-reflector from the moeller series E65 is designed to enhance the functionality and safety of sensing applications. This innovative accessory proves indispensable for users seeking reliability and effectiveness in their operations. With its robust construction, this reflector stands out with precision optics that ensure superior detection capabilities. Its rounded design and insulated material contribute not only to its aesthetic appeal but also to its durability in varied environmental conditions. Perfectly suited for installation in diverse settings, this product is engineered to withstand ambient temperatures ranging from -25 °C to 55 °C, making it an ideal choice for both indoor and outdoor applications. Moreover, the installation process is simplified with two mounting holes, allowing for quick and hassle-free setup, ensuring minimal downtime.

Crafted with superior precision optics for enhanced detection

Designed to withstand extreme temperature variations

Round shape enhances aesthetic compatibility with various installations

Constructed from insulated material for increased durability

Two mounting holes facilitate easy and efficient installation

Sturdy design promotes reliability in performance and operation

Compliments a wide range of applications from industrial to commercial settings

Related links