Eaton, E65 Series Reflector Retro-Reflector 31 mm for Use with Sensor

Subtotal (1 unit)*

$5.41

(exc. GST)

$5.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.41

*price indicative

RS Stock No.:
245-917
Mfr. Part No.:
135745 6200A-6504
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Retro-Reflector

Product Type

Reflector

Accessory Type

Reflector

For Use With

Sensor

Series

E65

Diameter

31mm

Height

6mm

Depth

76.2mm

Hazardous Area Certification

NO

Width

76.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton retro-reflector is a cutting-edge accessory designed specifically for optical sensors, exemplifying precision and reliability. Featuring a round shape with a diameter of 31mm, it is perfect for applications requiring effective light reflection. Its self-adhesive backing allows for easy installation on various surfaces, making it ideal for a range of industrial and commercial settings. Constructed from insulated material, this product withstands challenging environments, with an operational temperature range between -40 °C and 70 °C. This retro-reflector not only enhances sensor performance but also complements the Eaton Moeller series, ensuring compatibility and optimal functionality. When looking for reliable sensor accessories, this product stands as a testament to quality engineering and robust design.

Self-adhesive mounting provides quick and hassle-free installation

Designed to enhance the functionality of optical sensors in various applications

Durable construction ensures reliable performance in demanding environments

Compatible with Eaton Moeller series products for seamless integration

Round shape optimises light reflection for improved sensor performance

Related links