Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 196-174
- Mfr. Part No.:
- EAPM-L9-90-SLS
- Brand:
- Festo
Subtotal (1 unit)*
$35.69
(exc. GST)
$39.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.69 |
*price indicative
- RS Stock No.:
- 196-174
- Mfr. Part No.:
- EAPM-L9-90-SLS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Switch | |
| Accessory Type | Switch Box | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPM | |
| Hazardous Area Certification | No | |
| Height | 90mm | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8119853 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Switch | ||
Accessory Type Switch Box | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPM | ||
Hazardous Area Certification No | ||
Height 90mm | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8119853 | ||
- COO (Country of Origin):
- CN
The Festo Switch lug is expertly designed for a variety of operational conditions, making it an ideal choice for those seeking reliability in their applications. Constructed from high-alloy steel, this component ensures superior durability while upholding corrosion resistance, classified at CRC 0, to guarantee longevity in demanding environments.
Complies with RoHS standards for environmental safety
Corrosion resistance ensures longevity in various operational conditions
Appropriate for both engineering and manufacturing applications
