Festo, EAPM Series Sensor Mounting Bracket for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 194-611
- Mfr. Part No.:
- EAPM-L9-SHE
- Brand:
- Festo
Subtotal (1 unit)*
$84.95
(exc. GST)
$93.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.95 |
*price indicative
- RS Stock No.:
- 194-611
- Mfr. Part No.:
- EAPM-L9-SHE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sensor Mounting Bracket | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8119255 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sensor Mounting Bracket | ||
Product Type Sensor Mounting Bracket | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPM | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8119255 | ||
- COO (Country of Origin):
- CN
The Festo Sensor bracket is expertly designed for a variety of applications, ensuring dependable performance under diverse conditions. Crafted from high-alloy steel, its robust construction allows for optimal stability and longevity.
RoHS compliant materials highlight commitment to eco friendly practices
Corrosion resistance class indicates reliability even in challenging environments
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Retro-Reflective Sensor, RoHS Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO RoHS Compliant Standard
