Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Subtotal (1 unit)*

$30.43

(exc. GST)

$33.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.43

*price indicative

RS Stock No.:
194-709
Mfr. Part No.:
EAPM-L9-120-SLS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Switch Box

Product Type

Switch

For Use With

Thermocouple or PRT Probe

Series

EAPM

Hazardous Area Certification

No

Height

120mm

Model Number

8119854

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Festo Switch lug is meticulously engineered for versatility, ensuring optimal performance across various applications. Crafted from high-alloy steel, it provides unrivalled strength and longevity, making it a reliable choice for demanding environments.

Exceptional corrosion resistance ensures long lasting use

RoHS compliant demonstrating commitment to environmental standards

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy