Festo, EAPS Series Sensor accessories for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Subtotal (1 unit)*

$381.79

(exc. GST)

$419.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.79

*price indicative

RS Stock No.:
195-867
Mfr. Part No.:
EAPS-R1-20-S-WH
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sensor Mounting & Fixing Frame

Accessory Type

Sensor accessories

For Use With

Thermocouple or PRT Probe

Series

EAPS

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Model Number

558395

COO (Country of Origin):
DE
The Festo Sensing kit is a remarkable solution tailored for diverse applications. Designed for flexibility, it accommodates various mounting positions while offering a rotation angle that can be fine-tuned to meet specific needs.

Adjustable rotation angle provides versatility for different operational needs

Optional mounting positions enhance adaptability for specific applications

Durable wrought aluminium alloy construction ensures robustness in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy