Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 195-055
- Mfr. Part No.:
- EAPM-L9-120-SLE
- Brand:
- Festo
Subtotal (1 unit)*
$35.07
(exc. GST)
$38.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.07 |
*price indicative
- RS Stock No.:
- 195-055
- Mfr. Part No.:
- EAPM-L9-120-SLE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Switch | |
| Accessory Type | Switch Box | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPM | |
| Hazardous Area Certification | No | |
| Height | 120mm | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8120124 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Switch | ||
Accessory Type Switch Box | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPM | ||
Hazardous Area Certification No | ||
Height 120mm | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8120124 | ||
- COO (Country of Origin):
- CN
The Festo Switch lug represents a fusion of innovative engineering and high-quality materials, ideal for modern industrial applications. Designed to operate seamlessly within a temperature range of -10 °C to 80 °C, this component is engineered to endure varying environments while maintaining peak performance.
Offers excellent corrosion resistance class ensuring longevity
Flexible mounting positions allow for versatile applications
Sustainably designed to comply with RoHS standards
Optimised for operation in a broad temperature range
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Retro-Reflective Sensor, RoHS Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
