Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 194-710
- Mfr. Part No.:
- EAPM-L9-90-SLE
- Brand:
- Festo
Subtotal (1 unit)*
$35.07
(exc. GST)
$38.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.07 |
*price indicative
- RS Stock No.:
- 194-710
- Mfr. Part No.:
- EAPM-L9-90-SLE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Switch Box | |
| Product Type | Switch | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPM | |
| Height | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8120123 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Switch Box | ||
Product Type Switch | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPM | ||
Height 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8120123 | ||
- COO (Country of Origin):
- CN
The Festo Switch lug offers a robust solution for various industrial applications, ensuring high performance and reliability in diverse environments. Designed with versatility in mind, it operates efficiently between temperatures of -10 °C and 80 °C, making it suitable for a range of operating conditions.
Meets RoHS compliance standards promoting environmental responsibility
Lightweight construction aids in effortless installation and handling
Optional mounting positions ensure flexibility for diverse applications
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Retro-Reflective Sensor, RoHS Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
