ifm electronic, E125 Series Screw 4 mm for Use with Non-Removable Screw, RoHS Standard

Subtotal (1 pack of 10 units)*

$14.71

(exc. GST)

$16.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$14.71$1.471

*price indicative

RS Stock No.:
190-971
Mfr. Part No.:
E12584
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Screw

Product Type

Mounting Set

For Use With

Non-Removable Screw

Series

E125

Hazardous Area Certification

No

Diameter

4mm

Height

22.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic screw solution is designed for safety related applications, ensuring reliability in various operational environments. Manufactured from high quality stainless steel, this product guarantees resistance against corrosion, making it suitable for both indoor and outdoor use. The integration of a non removable feature enhances its functionality, providing peace of mind that it will remain securely in place. Ideal for demanding operating conditions, it performs effectively within a temperature range of 25 to 80 degrees Celsius. This product is supplied in a convenient pack of 10, ensuring you have the necessary quantity for your projects while promoting efficient inventory management. With its robust mechanical data and precise tightening torque specifications, this screw stands as a reliable component in any safety critical application.

M4 threading

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy