ifm electronic, E125 Series Spacer for Use with Magnetic Sensor MN2xxS, RoHS Standard

Subtotal (1 unit)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.06

*price indicative

RS Stock No.:
190-489
Mfr. Part No.:
E12586
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Spacer

For Use With

Magnetic Sensor MN2xxS

Series

E125

Depth

17mm

Height

88mm

Hazardous Area Certification

No

Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic spacer designed for use with MN5xxS/E1104S magnetic sensors offers reliable performance in safety related applications, ensuring precision and safety in varied environments. Its lightweight construction of only 48 grams facilitates easy installation on ferromagnetic metal surfaces, making it ideal for diverse setups. With an emphasis on safety and efficiency, this product is your go to choice for all essential magnetic sensor installations.

Operating temperature is -25°C to 80°C

Made of PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy