ifm electronic, E212 Series Cap 16 mm for Use with Head cap screw, RoHS Standard

Subtotal (1 unit)*

$9.42

(exc. GST)

$10.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.42

*price indicative

RS Stock No.:
189-754
Mfr. Part No.:
E21209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Cap

Product Type

Cap

For Use With

Head cap screw

Series

E212

Height

1mm

Hazardous Area Certification

No

Diameter

16mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Head Cap Screw is engineered to meet the demands of robust mechanical applications while ensuring ease of installation. Crafted from high quality stainless steel, it boasts an impressive weight of 69 grams, making it both durable and lightweight. The free standing M10 design allows for versatile mounting options, suitable for a range of configurations. Accompanied by essential accessories, including lock nuts and washers, this screw is a reliable choice for securing components effectively. Ideal for those seeking quality and performance, it exemplifies the commitment to technical excellence.

Reliable fixing of clamps

For stable free-standing mounting

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy