ifm electronic, E Series Screw Screw-In Adapter for Use with Pressure Sensor, EAC, RoHS Standard
- RS Stock No.:
- 191-188
- Mfr. Part No.:
- E30419
- Brand:
- ifm electronic
Subtotal (1 unit)*
$27.37
(exc. GST)
$30.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.37 |
*price indicative
- RS Stock No.:
- 191-188
- Mfr. Part No.:
- E30419
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Set | |
| Accessory Type | Screw | |
| Sub Type | Screw-In Adapter | |
| For Use With | Pressure Sensor | |
| Series | E | |
| Height | 35.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Set | ||
Accessory Type Screw | ||
Sub Type Screw-In Adapter | ||
For Use With Pressure Sensor | ||
Series E | ||
Height 35.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- TW
The Ifm electronic Damping Screw is designed to protect pressure sensors by effectively damping pressure peaks in low-viscosity media. Constructed from stainless steel (316L/1.4404), this component ensures efficient protection of the pressure measuring cell against sudden pressure spikes. It is ideal for use in installations where sensor longevity and accuracy are critical.
For installation in pressure sensors
Efficient protection of the pressure measuring cell against pressure peaks
For damping pressure peaks in low-viscosity media
