ifm electronic, E379 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 190-436
- Mfr. Part No.:
- E37930
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-436
- Mfr. Part No.:
- E37930
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Extension Tube | |
| For Use With | Temperature Sensors | |
| Series | E379 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Extension Tube | ||
For Use With Temperature Sensors | ||
Series E379 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is made for temperature sensors, which is designed to provide robust and reliable performance in a variety of industrial applications. Engineered for high pressure ratings, this component meets the demanding requirements of thermal measurements. With a sleek stainless steel design, it ensures exceptional durability and corrosion resistance. The integral clamp connection simplifies installation, making it suitable for various setups. Its thoughtful design accommodates standard sensor connections, ensuring compatibility and versatility in different environments. As a trustworthy choice for professionals, this thermowell performs exceptionally well under pressure, making it an indispensable asset in temperature measurement.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Robust stainless steel housing with high pressure rating
Simple process connection via clamp adapter
Hygienic desig
