ifm electronic, E379 Series Thermowell for Use with Temperature Sensors, CE, cULus, EC 1935/2004, FDA, UKCA, UL, ECOLAB,
- RS Stock No.:
- 186-304
- Mfr. Part No.:
- E37950
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-304
- Mfr. Part No.:
- E37950
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E379 | |
| Standards/Approvals | CE, cULus, EC 1935/2004, FDA, UKCA, UL, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E379 | ||
Standards/Approvals CE, cULus, EC 1935/2004, FDA, UKCA, UL, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is designed specifically for temperature sensors, providing a robust solution for temperature measurement in various applications. Constructed from high quality stainless steel, this durable component ensures reliable performance under demanding conditions. With an installation length tailored for precise fitting, it accommodates different sensor types while maintaining excellent pressure ratings. The thermowells design integrates seamlessly into existing systems, offering versatility and longevity. This innovative product stands out for its user friendly clamp process connection and exceptional surface characteristics, ensuring it meets rigorous industry standards. Experience premium performance and reliability with this essential tool for temperature sensing.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Robust stainless steel housing with high pressure rating
Simple process connection via clamp adapter
Hygienic desig
Related links
- ifm electronic DIN 32676 (ISO 2852) Standard
- ifm electronic DIN 32676 (ISO 2852) Standard
- ifm electronic DIN 32676 (ISO 2852) Standard
- ifm electronic RoHS Standard
- ifm electronic Thermowell for Use with Temperature Sensors, ISO 2852 Standard
- ifm electronic DIN 32676, ISO 2852
- ifm electronic Clamp Adapter for Use with Units with G ½ Adaptation DIN 32676 Standard
- ifm electronic A3, DIN 32676 (ISO
