ifm electronic, E212 Series for Use with Reflective Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 186-931
- Mfr. Part No.:
- E21299
- Brand:
- ifm electronic
Subtotal (1 unit)*
$36.44
(exc. GST)
$40.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.44 |
*price indicative
- RS Stock No.:
- 186-931
- Mfr. Part No.:
- E21299
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | Reflective Sensors | |
| Series | E212 | |
| Length | 51.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With Reflective Sensors | ||
Series E212 | ||
Length 51.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflector for retro reflective sensors is expertly designed to enhance the performance of red light and infrared light sensors. Designed with practicality in mind, this rectangular reflector optimises detection ranges, ensuring reliability in various settings. With robust construction and a thoughtful design, it effectively reflects light, providing optimal sensor operation. Whether utilised in industrial environments or automated systems, this reflector guarantees superior performance, making it a vital component for achieving precision in sensor applications. Its compact dimensions and lightweight design mean it can be easily integrated into existing setups without compromising space or functionality.
For the reliable operation of retro-reflective sensors
Easy mounting using only two screws
Suitable for red light and infrared light
