ifm electronic, E336 Series Adapter Process Adapter Tri-Clamp 50.5 mm for Use with Pipe Fitting, EN 55011 Class B, EN

Subtotal (1 unit)*

$177.40

(exc. GST)

$195.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.40

*price indicative

RS Stock No.:
186-531
Mfr. Part No.:
E33602
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Sub Type

Process Adapter Tri-Clamp

Product Type

Adapter

For Use With

Pipe Fitting

Series

E336

Hazardous Area Certification

EAC

Height

26.8mm

Diameter

50.5mm

Standards/Approvals

EN 55011 Class B, EN 61000-4-2 ESD 4 kV CD/8 kV AD, EN 61000-4-3 HF radiated 10 V/m, EN 61000-4-4 Burst 2 kV, EN 61000-4-6 HF conducted 10 V, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter Tri Clamp is a robust solution engineered for effective fluid management. Designed to accommodate a wide range of applications, this adapter is particularly noted for its leakage port feature, which enhances operational safety by preventing undesired fluid loss. With a pressure rating of 100 bar, it is built to withstand demanding conditions, ensuring reliability across various installations. It's construction from high grade stainless steel ensures not only durability but also compliance with stringent health regulations. Its design facilitates hassle free integration with existing systems, making it a vital component for industries that prioritise hygiene and performance.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy