ifm electronic, E301 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-053
- Mfr. Part No.:
- E30108
- Brand:
- ifm electronic
Subtotal (1 unit)*
$106.30
(exc. GST)
$116.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.30 |
*price indicative
- RS Stock No.:
- 189-053
- Mfr. Part No.:
- E30108
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E301 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E301 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors offers a reliable solution for various industrial applications. Designed specifically for temperature sensors with a diameter of 6 mm, this product ensures a secure and effective installation with its clamp fitting mechanism. With a robust construction of stainless steel, it meets the stringent demands of modern engineering environments while maintaining a pressure rating of up to 160 bar. Safety is paramount; hence, the compatibility of the medium with the product material must be verified for optimal performance. Additionally, it complies with the regulations set forth in the Pressure Equipment Directive, making it a dependable choice for users who require both efficiency and safety in their processes. The product is versatile enough to be utilised in devices, machines, and installations exempt from specific technical rules, reinforcing its position as an essential component in any technical setup.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Easy adjustment of the immersion depth of the sensor
Related links
- ifm electronic, E301 Series Adapter for Use with Process Sensors
- ifm electronic, E301 Series Adapter for Use with For Process Sensors
- ifm electronic, E301 Series Welding Mandrel for Use with Process Sensors
- ifm electronic, E301 Series Cover for Use with Pressure Sensors
- ifm electronic, E301 Series Tube
- ifm electronic, E301 Series Cap
- ifm electronic, E401 Series Adapter for Use with Process Sensors
- ifm electronic, E431 Series Adapter for Use with Process Sensors
