ifm electronic, E301 Series Cap 12 mm for Use with Protective applications for compatible sensors or components, RoHS
- RS Stock No.:
- 187-658
- Mfr. Part No.:
- E30148
- Brand:
- ifm electronic
Subtotal (1 unit)*
$51.62
(exc. GST)
$56.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.62 |
*price indicative
- RS Stock No.:
- 187-658
- Mfr. Part No.:
- E30148
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cap | |
| Product Type | Cap | |
| For Use With | Protective applications for compatible sensors or components | |
| Series | E301 | |
| Hazardous Area Certification | No | |
| Height | 6.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cap | ||
Product Type Cap | ||
For Use With Protective applications for compatible sensors or components | ||
Series E301 | ||
Hazardous Area Certification No | ||
Height 6.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Protective Cap is expertly designed to safeguard mechanical components, ensuring optimal performance in diverse applications. Crafted from high quality stainless steel, it provides durability and resilience under various environmental conditions. The cap boasts a lightweight structure, making it easy to handle and install without compromising on strength. Perfect for industries that require precise and secure closures, it is compatible with a variety of devices. With a recommended tightening torque for secure fitting, this product promises reliability and efficiency, contributing to the overall longevity of your equipment.
Efficient protection against soiling, impact and shock
For reliably covering the filter of pressure sensors
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic, E301 Series Tube
- ifm electronic, E301 Series Welding Mandrel for Use with Process Sensors
- ifm electronic, E301 Series Adapter for Use with Process Sensors
- ifm electronic, E301 Series Adapter for Use with For Process Sensors
- ifm electronic, E301 Series Cover for Use with Pressure Sensors
- ifm electronic E Protective Cap
- Phoenix Contact, VS-PG11 Series Cap Nut For Use With D-Sub Connector
- ifm electronic, E212 Series Cap for Use with Head Cap Screw
