ifm electronic, E301 Series Adapter for Use with Process Sensors, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF

Subtotal (1 unit)*

$155.18

(exc. GST)

$170.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.18

*price indicative

RS Stock No.:
188-959
Mfr. Part No.:
E30149
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Process Sensors

Series

E301

Standards/Approvals

EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B MTTF (years) 1754 UL approval Ta 0.40 C Enclosure type Type 1 power supply Limited Voltage/Current File number UL E174191, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter is designed to seamlessly integrate into process sensor applications, ensuring optimal performance and reliability. The inclusion of a leakage port enhances its functionality, making it particularly suitable for installations with thin wall thicknesses. With a robust pressure rating of 25 bar, this adapter meets a variety of operational demands while upholding stringent safety standards. Constructed from high quality stainless steel, it promises durability and resistance to corrosion. The lightweight design makes handling and installation straightforward, contributing to a more efficient workflow in various industrial environments. It is essential for users to verify compatibility between the medium and product materials to maintain operational integrity and safety. It is engineered for compliance with pressure equipment directives, affirming its suitability in diverse applications and installations.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy