ifm electronic, E301 Series Adapter 1 in for Use with For Process Sensors, RoHS Standard

Subtotal (1 unit)*

$170.08

(exc. GST)

$187.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.08

*price indicative

RS Stock No.:
190-345
Mfr. Part No.:
E30131
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

For Process Sensors

Series

E301

Height

48.4mm

Hazardous Area Certification

No

Diameter

1in

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is an essential component designed to maximise the performance of your pressure measurement systems. Crafted from high quality stainless steel, this durable adapter ensures compatibility across various installations, providing a reliable connection for precise pressure readings. With a G 1 Aseptoflex Vario sensor connection and a threaded G 1/2 process connection, it seamlessly integrates with existing setups while adhering to rigorous safety standards. Ideal for applications requiring robust performance, this product not only meets essential regulatory approvals but also offers a practical design that streamlines installation and maintenance. It's an indispensable asset for professionals engaged in equipment and machine integration, ensuring both function and safety in demanding environments.

For the installation of pressure sensors in containers and pipes

Easy, quick and secure mounting

Use in industrial and hygienic applications

High pressure rating

Stable fixing by screwing in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy