ifm electronic, E301 Series Cover for Use with Pressure Sensors, RoHS Standard
- RS Stock No.:
- 188-957
- Mfr. Part No.:
- E30142
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$44.54
(exc. GST)
$48.99
(inc. GST)
- RS Stock No.:
- 188-957
- Mfr. Part No.:
- E30142
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Pressure Sensors | |
| Series | E301 | |
| Height | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Pressure Sensors | ||
Series E301 | ||
Height 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Filter Cover is an essential component designed specifically for pressure sensors, ensuring optimal performance and durability. Crafted from high quality stainless steel and enhanced with PTFE and FKM materials, this product combines robust construction with effective filtration. With a lightweight design, it weighs only 9.9 grams, making it easy to handle and install. The recommended tightening torque of 2.5 to 3.5 Nm guarantees a secure fit, preventing any unnecessary leaks or malfunctions. Additionally, it comes complete with a ventilation diaphragm and O ring, providing everything needed for immediate functionality. Whether it's for industrial applications or specialised engineering tasks, this filter cover is engineered to meet the demands of varying environments while maintaining high standards of quality and efficiency.
For reliably covering the filter of pressure sensors
Efficient protection against soiling

