ifm electronic, E301 Series Cover for Use with Pressure Sensors, RoHS Standard
- RS Stock No.:
- 188-216
- Mfr. Part No.:
- E30139
- Brand:
- ifm electronic
Subtotal (1 unit)*
$94.93
(exc. GST)
$104.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.93 |
*price indicative
- RS Stock No.:
- 188-216
- Mfr. Part No.:
- E30139
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Pressure Sensors | |
| Series | E301 | |
| Height | 13.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Pressure Sensors | ||
Series E301 | ||
Height 13.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Filter cover for pressure sensors is an essential component designed for optimal functionality in various applications. Engineered with high quality materials such as stainless steel and PTFE, it ensures reliability and longevity in demanding environments. The cover effectively protects the sensor while allowing necessary ventilation, making it vital for maintaining performance accuracy. Its compact design, weighing a mere 13.6 grams, makes it easy to incorporate into existing setups without compromising space or efficiency. Additionally, the package includes essential accessories such as a ventilation diaphragm and O ring, further enhancing its usability and performance.
For reliably covering the filter of pressure sensors
Efficient protection against soiling
