ifm electronic, E384 Series Thermowell for Use with Temperature Sensors, EN 55011, EN 61000-4-2, EN 61000-4-3, EN
- RS Stock No.:
- 187-714
- Mfr. Part No.:
- E38425
- Brand:
- ifm electronic
Subtotal (1 unit)*
$294.42
(exc. GST)
$323.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.42 |
*price indicative
- RS Stock No.:
- 187-714
- Mfr. Part No.:
- E38425
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E384 | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Thermocouple Module | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E384 | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic welding thermowell for temperature sensors is a robust and efficient solution designed to enhance temperature measurement in various applications. Crafted from durable stainless steel, this thermowell ensures long lasting performance even under high pressure, making it suitable for demanding industrial environments. With an installation length of 50 mm and a bore length of 83 mm, it facilitates accurate temperature readings while maintaining the integrity of the process. This product embodies precision engineering and functionality, ensuring it meets the needs of both equipment manufacturers and end users in temperature sensitive operations.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Hygienic design for the requirements of the food and bev
